TDK ACT1210G Automotive Common Mode Choke

TDK ACT1210G Common Mode Choke conforms to the standards of the OPEN Alliance for automotive Ethernet 1000BASE-T1 and offers high S-parameter values to create a high amplitude ratio between differential and common-mode levels. The common-mode inductance at 100kHz is 80µH, and the maximum permissible current is 70mA. A metal frame for the connecting electrodes offers excellent thermal behavior, which allows the choke to be used within a wide temperature range from -40°C to +125°C. TDK ACT1210G Common Mode Choke features high reliability and minimal scatter of the electrical parameters due to a highly automated and extremely precise winding process. The choke is qualified in accordance with AEC-Q200.

Features

  • Compliant with OPEN Alliance standards for automotive Ethernet 1000BASE-T1
  • High S-parameter values create high amplitude ratio between differential and common-mode levels
  • Designed for Ethernet system applications
  • Metal frame for connecting electrodes provides excellent thermal behavior
  • Highly automated and extremely precise winding process offers high reliability and minimal scatter of electrical parameters
  • AEC-Q200 qualified

Specifications

  • 3.2mm x 2.5mm x 2.4mm dimensions
  • 80µH common-mode inductance at 100kHz
  • 70mA maximum permissible current
  • -40°C to +125°C temperature range

Videos

Published: 2020-06-16 | Updated: 2024-10-08