TDK VLBU1006 Inductors

TDK VLBU1006 Inductors are designed for a power supply current that improves saturation current with high BS ferrite material. VLBU1006 inductors feature low DC resistance, a wide operating temperature range, and a compact SMD package for high-current designs. These narrow inductors are designed for multi-phase operation, including Vcore regulators, voltage regulator modules (VRMs), point-of-load (PoL) converters, and memory power applications. Specifications for the VLBU1006 inductors from TDK include a -40°C to +125°C operating temperature range, 100kHz measuring frequency, and ±15% or ±20% tolerance.

Features

  • Improves saturation current with high BS ferrite material
  • Low DC resistance
  • Compact SMD package for high-current designs
  • Wide operating temperature range

Applications

  • VRMs
  • Servers and data-center power systems
  • Memory and high-speed computing power rails
  • PoL converters

Specifications

  • -40°C to +125°C operating temperature range
  • 100kHz measuring frequency
  • ±15% or ±20% tolerance
  • Halogen and lead free
  • RoHS and REACH compliant
Published: 2026-05-14 | Updated: 2026-06-12