TE Connectivity / Schaffner RT Series N Current-Compensated EMC/RFI Chokes
TE Connectivity / Schaffner RT Series N Current-Compensated EMC/RFI Chokes are optimized to filter EMI noise on AC power lines up to 600VAC. The chokes feature 2- and 3-wire configurations in horizontal and vertical PCB mounting types for application flexibility. The RT Series N also provides an open construction for forced and convection cooling with ruggedized saturation and thermal behavior. The chokes have an integrated nanocrystalline core for high performance at 10kHz and a straightforward pin-out for easy PCB design. The TE Connectivity / Schaffner RT Series N Current-Compensated EMC/RFI Chokes are RoHS compliant and ideal for various applications, including AC/DC filtering for midsize power range drives, photovoltaic (PV) inverters, fast chargers, electric vehicle (EV) charging stations, uninterruptible power supplies (UPS), switch-mode power supplies (SMPS), and more.Features
- 2- and 3-wire configurations
- Horizontal and vertical PCB mounting types
- Ruggedized saturation and thermal behavior
- Open construction for forced and convection cooling
- Straightforward pin-out for easy PCB design
- Nanocrystalline core for high performance at 10kHz
- Low magnetic leakage flux
- Excellent winding insulation
- EIS E332676 according to UL 146
- Compact size and lightweight
- RoHS compliant
Applications
- Electronic devices
- AC/DC filtering
- Midsize power range drives
- PV inverters
- Fast chargers
- EV charging
- UPS
- SMPS
- Filters with low leakage current noise or improved immunity against grid disturbances
- Automation
- Industrial LED lighting
- Communication devices
- Medical and laboratory equipment
- Converters
Specifications
- 25A to 63A rated current range at +60°C
- DC to 400Hz operating frequency
- Creepage and clearance distances
- ≥3.5mm coil-coil (2-line)
- ≥3mm coil-core (2-line)
- ≥6.3mm coil-coil (3-line)
- ≥5.5mm coil-core (3-line)
- 3kVAC high potential test voltage
- 3mH to 13mH rated inductance range
- 300VAC, 450VDC operating voltage (2-line)
- 600VAC operating voltage (3-line)
- Overvoltage category III
- 40/125/56 climatic category
- UL 94V-0 flammability rating
- -40°C to +125°C operating/storage temperature range
Electrical Schematics

Published: 2024-06-20
| Updated: 2025-04-22