TE Connectivity / DEUTSCH DTM Connectors
TE Connectivity's (TE) DEUTSCH DTM Connectors feature a miniature contact with an enhanced design based on the DEUTSCH DT series. The DTM is designed for use in harsh environment applications where reliable signal circuits are critical to operating performance. Typical applications include on or around the engine, the transmission, and under the hood. TE DTM connectors provide peak connector performance everywhere data signals or critical electronic circuits are needed.
Features
- Rugged thermoplastic housing
- Integral connector latch
- -55°C to +125°C operating temperature
- 2, 3, 4, 6, 8, and 12 contact arrangements
- Silicone seals, accepts AWG16 through AWG24 (1.0mm2 to 0.2mm2)
- Crimp contacts with option of gold or nickel finish, solid or stamped construction
- 5A/7.5A current rating all contacts at +125°C continuous
- Hand insertable/removable contacts
- Cost-effective design
- 1500V, IP67 to IP6K 9K, 20G @ 10Hz to 2000HZ
Published: 2015-05-27
| Updated: 2026-07-03