TE Connectivity MMC Receptacle Connector Kits

TE Connectivity's (TE) Micro Motor Connector (MMC) Receptacle Connector Kits provide a wire-to-motor interconnect platform for industrial motion-control and servo motor systems. These sealed receptacle connector kits offer crimp terminations, gold-plated contacts, screwlock mating retention, and free-hanging cable-mount construction. Designed to support reliable electrical and mechanical performance in demanding environments, TE MMC connectors offer compact cable connectivity solutions with operating temperatures from -30°C to +105°C and environmental sealing on supported configurations. Straight, vertical, right-angle, and 45° configurations are available, along with multiple cable-exit orientations, enabling designers to optimize cable routing without changing connector technology.

Features

  • Wire-to-motor interconnect system
  • Receptacle connector kit construction
  • Crimp contact termination
  • Gold-plated contact interfaces
  • Screw lock mating retention
  • Sealed connector designs
  • Free-hanging cable-mount configurations
  • Signal and power connection options

Specifications

  • Multiple Cable-Exit Orientations
    • Straight
    • Vertical
    • Right-angle
    • 45°
  • -30°C to +105°C operating temperature range
  • IP67-rated sealing on supported models
Published: 2026-10-05 | Updated: 2026-10-09