Texas Instruments ISOW644x-Q1 Quad-Channel Digital Isolators

Texas Instruments ISOW644x-Q1 Quad-Channel Digital Isolators combine four high-speed isolated data channels with an integrated isolated DC-DC converter. The devices provide reinforced isolation, robust electromagnetic compatibility, a selectable 3.3V or 5V isolated output, and protection functions including soft start, undervoltage lockout, overload and short-circuit protection, and thermal shutdown.

The Texas Instruments ISOW644x-Q1 devices isolate CMOS or LVCMOS digital I/Os while providing isolated power for the secondary side and connected peripherals, helping reduce the need for a separate isolated power supply. The family supports factory automation, motor control, grid infrastructure, medical equipment, test and measurement, and hybrid and electric powertrain systems.

Features

  • ISOW644x-Q1 is qualified for automotive applications
    • Human body model ESD classification level 2
    • Charged device model ESD classification level C6
  • Integrated DC-DC converter with best-in-class emissions
    • Emission optimized to meet CISPR 25 on a 2-layer board
  • Selectable isolated output voltage of 3.3V or 5V
  • Independent power supply for channel isolator and power converter in ISOW644xV
  • Robust electromagnetic compatibility
    • System-level ESD, EFT, and surge immunity
  • Overvoltage-tolerant inputs
  • Enhanced protection features
    • Soft start to limit inrush current
    • Overvoltage and undervoltage lockout
    • Overload and short-circuit protection
    • Thermal shutdown
  • Safety-related certifications planned
    • DIN EN IEC 60747-17 (VDE 0884-17)
    • UL 1577 component recognition program
    • IEC 62368-1, IEC 61010-1, IEC 60601-1, and GB 4943.1 certifications

Applications

  • Factory automation
  • Motor control
  • Grid infrastructure
  • Medical equipment
  • Test and measurement
  • Hybrid, electric, and power train system (EV/HEV)
    • Battery management system (BMS)
    • On-board charger (OBC)
    • Traction inverter
    • DC/DC converter

Specifications

  • Data rate of up to 150Mbps
  • Output ripple of 30mV
  • Maximum power-converter efficiency of 42.5%
  • Output power of up to 0.55W
  • VISO accuracy of 10%
  • Maximum available load current of 110mA for 5V to 5V operation
  • Maximum available load current of 140mA for 5V to 3.3V operation
  • Maximum available load current of 60mA for 3.3V to 3.3V operation
  • Typical propagation delay of 7.3ns
  • Logic supply voltage range of 2.25V to 5.5V for ISOW644xV
  • Typical CMTI of 200kV/μs
  • SPI supports up to 25MHz at 5V
  • SPI supports up to 20.8MHz at 3.3V
  • Operating temperature range of -40°C to +125°C
  • Human body model ESD rating of ±2000V
  • Charged device model ESD rating of ±1500V
  • 16-pin wide-body SOIC package
  • Package dimensions of 10.30mm x 10.30mm
  • Body dimensions of 10.30mm x 7.50mm

Simplified Schematic

Schematic - Texas Instruments ISOW644x-Q1 Quad-Channel Digital Isolators
Published: 2026-10-23 | Updated: 2026-10-30