Texas Instruments TPS54202x Step-Down Converters

Texas Instruments TPS54202x Step-Down Converters are 4.5V to 30V input, 2A synchronous buck converters designed for compact, EMI-friendly DC/DC power conversion. The series includes the TPS542021 adjustable-output device and the TPS542025 fixed 5V output device, giving designers flexible options for distributed power-bus and general-purpose power designs.

The converters integrate two switching FETs, internal loop compensation, and a 5ms internal soft start to reduce external component count and PCB footprint. The TI TPS54202x Step-Down Converters also support pulse-frequency modulation for improved light-load efficiency, frequency-spread spectrum operation for EMI reduction, and peak-current mode control for ease of use.

Protection features include cycle-by-cycle current limiting, low-side MOSFET freewheeling current limiting to help prevent current runaway, hiccup mode protection during sustained overcurrent conditions, and non-latched protection for OTP, OCP, OVP, and UVLO events. The devices are available in the SOT-23-THN package, with an operating temperature range of -40°C to +150°C.

Features

  • Input voltage range of 4.5V to 30V
  • Continuous output current of up to 2A
  • Selectable output options
    • TPS542021 adjustable output through feedback resistor configuration
    • TPS542025 fixed 5V output for reduced feedback resistor BOM
  • Integrated MOSFETs with 100mΩ and 60mΩ resistance
  • Low shutdown current of 2μA and quiescent current of 26μA
  • Pulse frequency modulation for high light-load efficiency
  • Peak current mode control with internal loop compensation
  • Fixed switching frequency of 500kHz
  • Internal soft start of 5ms
  • Frequency spread spectrum to reduce EMI
  • Overcurrent protection for both MOSFETs with hiccup mode protection
  • Non-latched protection for OTP, OCP, OVP, and UVLO

Applications

  • 12V and 24V distributed power-bus supply
  • Consumer application Set-Top Box (STB), Digital Television (DTV)
  • Industry application and white goods
  • Printer

Specifications

  • Buck topology
  • Reference voltage of 0.6V ±1.5% at 25°C
  • Maximum duty cycle of 100%
  • Adjustable UVLO support
  • Operating temperature range of -40°C to +150°C
  • Package
    • SOT-23-THN, 6-pin package
    • 2.9mm x 2.8mm size
  • Pin-to-pin and back-to-back compatibility with TPS54202

Simplified Schematic

Schematic - Texas Instruments TPS54202x Step-Down Converters

Efficiency vs Output Current

Performance Graph - Texas Instruments TPS54202x Step-Down Converters
Published: 2026-06-24 | Updated: 2026-06-30