Texas Instruments TPS7E67-Q1 LDO Linear Voltage Regulators

Texas Instruments TPS7E67-Q1 Low-Dropout (LDO) Linear Voltage Regulators are low-quiescent-current devices designed to connect to the battery in automotive applications and support a wide input voltage range from 3V to 40V. The wide output range is from 1.2V to 38V for the adjustable configuration and 1.8V to 12V for the fixed configuration, and up to 300mA of load current. With only a 2.8µA quiescent current at no load, the device is well-suited for powering always-on components such as microcontrollers (MCUs) and Controller Area Network (CAN) transceivers in standby systems.

The TPS7E67-Q1 supports a very tight DC accuracy of ±1.2% across line, load, and temperature ranges. The device responds quickly to line and load transients and recovers quickly from cold-crank conditions. The device also features controlled no-load quiescent current in dropout operation.

The TPS7E67-Q1 is equipped with a power-good signal having delay and de-glitch features for monitoring of the output voltage. The power-good delay can be adjusted by using external capacitors. The LDO has built-in protection mechanisms for overcurrent, overtemperature, and over-power delivery to ensure reliable operation. The TPS7E67-Q1 is stable with an output capacitor range of 4.7µF to 100µF.

The Texas Instruments TPS7E67-Q1 is available in a 2.0mm × 2.0mm, 6-pin WSON (wettable flank) (DRV-WF), 3.0mm × 4.9mm, 8-pin HVSSOP (DGN), and 4.90mm × 6.00mm, 8-pin HSOIC (DDA) package for fixed and adjustable outputs.

Features

  • AEC-Q100 qualified for automotive applications
    • Temperature grade 1: –40°C to +125°C, TA
    • Junction temperature: –40°C to +150°C, TJ
  • 3.0V to 40V (42V max.) input voltage range 
  • Available output voltage options
    • Fixed: 1.8V to 12V
    • Adjustable: 1.2V to 38V
  • Output current of up to 300mA
  • ±1.2% accuracy across line, load, and temperature
  • 2.8µA (typ.) at IOUT = 0mA ultra-low IQ
  • Stable with 4.7µF or larger ceramic capacitors with ESR range from 0Ω to 1Ω
  • Power-good with de-glitch filter and programmable delay
  • 950mV (typ.) at 300mA dropout voltage
  • High PSRR
    • 70dB at 1kHz
    • 45dB at 100kHz
  • Over-current, over-power, and over-temperature limiting
  • Package
    • 6-pin WSON wettable flank (DRV) [RθJA: 90.2°C/W]
    • 8-pin HVSSOP (DGN) [RθJA: 58.5°C/W]
    • 8-pin HSOIC (DDA) [RθJA: 55.7°C/W]

Applications

  • Automotive head units
  • Hybrid, electric, and PowerTrain™ systems
  • Headlights
  • Telematics control unit
  • Body control module (BCM)

Functional Block Diagrams

Block Diagram - Texas Instruments TPS7E67-Q1 LDO Linear Voltage Regulators
Block Diagram - Texas Instruments TPS7E67-Q1 LDO Linear Voltage Regulators
Published: 2026-09-09 | Updated: 2026-10-23