Texas Instruments TXH0137D-Q1 Voltage-Level Translator

Texas Instruments TXH0137D-Q1 Voltage-Level Translator is a 7-bit, single-supply, inverting fixed-direction voltage-level translation device. This device has open-drain outputs that support currents up to 100mA per channel and voltages up to 30V. These outputs can be used in parallel for even higher current capabilities. The outputs are more susceptible to large overshoots caused by load reactance at these very high currents. To combat this, the outputs are equipped with clamping overshoot-protection diodes.

The Texas Instruments TXH0137D-Q1 has inputs with improved noise immunity and supports a wide range of input transition rates. The inputs are also overvoltage-tolerant, with integrated static 1MΩ pull-downs.

Features

  • Wide voltage-level translation range of 1.5V to 30V, up and down translation, or level shifting
  • High drive strength (up to 100mA IOL per channel)
  • High-voltage tolerant I/O (up to 30V)
  • Low power consumption
    • 30µA ICC maximum
    • 10nA I/O leakage
  • Overshoot protection with output clamp diode
  • Inputs with integrated static pull-down and series resistors, allowing for slow, floating, or noisy inputs
  • Inputs are TTL compatible
  • AEC-Q100 qualified with the following results
    • Device temperature grade 1 (–40°C to +125°C ambient operating temperature range)
    • Device HBM ESD Classification Level 2
    • Device CDM ESD Classification Level C4B

Applications

  • High voltage translation or level shifting
  • Infotainment and cluster
  • Hybrid, electric, and powertrain systems
  • Body electronics and lighting
  • ADAS
  • LED and LCD driver

Simplified Application Schematic

Schematic - Texas Instruments TXH0137D-Q1 Voltage-Level Translator

Functional Block Diagram

Block Diagram - Texas Instruments TXH0137D-Q1 Voltage-Level Translator
Published: 2026-10-23 | Updated: 2026-11-02