Amphenol Tuchel Electronics C390 8mm Active Pin Locks
Amphenol Tuchel Electronics C390 8mm Active Pin Locks are high-current connection solutions for vehicle electrical systems. The design utilizes an Ø8mm RADSOK contact system with silver-plated contacts and a serviceable locking button to support reliable mating. C390 pin locks combine a 90°-angled connector design with crimp termination, terminal position assurance in the housing, and support for 35mm2 to 50mm2 wire. Additional features include PBT GF30 housing and a silver-plated copper-alloy contact with a tin-coated crimp area. The interface uses a grooved 8mm silver-plated pin, supports up to 60VDC/AC, and operates from -40°C to +125°C, making C390 pin locks from Amphenol suitable for harsh automotive power applications.
Features
- Serviceable locking button for secure mating
- TPA integrated into the housing
- 90° angled connector design for compact cable routing
- Five coding options plus a neutral version
Applications
- Battery disconnects
- Ground connections
- Overseas transport functions
- Vehicle heaters
Specifications
- Serviceable locking button mating design
- Ø8mm RADSOK contact system
- Crimping terminal technology
- 35mm2 to 50mm2 standard wire support
- 60VDC/AC voltage range
- >250N pull-out force
- -40°C to +125°C operating temperature range
- Nominal Current
- 160A at +85°C (35mm2)
- 205A at +85°C (50mm2)