Vishay 259 PHM-SI Capacitors

Vishay 259 PHM-SI Capacitors feature a compact design and improved ripple current. These miniaturized snap-in capacitors offer a 3000-hour useful lifespan at +105°C and voltage ratings up to 500V. Typical applications for Vishay 259 PHM-SI Capacitors include solar PV inverters, motor controls, small drives, industrial cooling and heating, and industrial lamp drivers.

Features

  • Miniaturized snap-in design
  • 30% higher ripple current rating than 094 PME-SI series
  • Useful life of 3000h at +105°C
  • >10 years 24/7 application life up to +60°C
  • Available up to 500V
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Keyed polarity snap-in version available
  • High reliability

Applications

  • Solar PV inverters
  • Motor controls and small drives
  • Welding, cutting, and melting
  • Industrial cooling and heating
  • Industrial lamp drivers

Dimensions

Mechanical Drawing - Vishay 259 PHM-SI Capacitors
Published: 2018-04-12 | Updated: 2026-06-22