Vishay MKT370 DC Film Capacitors
Vishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.Features
- 5.08 mm lead pitch
- Supplied loose in a box, taped on ammo pack or reel
- AEC-Q200 qualified
Applications
- Blocking and coupling
- Bypass and energy reservoir
- Telecom
- Industrial
- Consumer
View Results ( 634 ) Page
| Part Number | Datasheet | Description | Voltage Rating DC | Voltage Rating AC |
|---|---|---|---|---|
| BFC237086222 | ![]() |
Film Capacitors .0022UF 100V 5% | ||
| BFC237012334 | ![]() |
Film Capacitors .33uF 5% 63volts | 63 VDC | 40 VAC |
| BFC237011155 | ![]() |
Film Capacitors 1.5uF 10% 50volts | 63 VDC | 40 VAC |
| BFC237021474 | ![]() |
Film Capacitors .47uF 10% 100volts | 100 VDC | 63 VAC |
| BFC237011474 | ![]() |
Film Capacitors .47uF 10% 63volts | 63 VDC | 40 VAC |
| BFC237052102 | ![]() |
Film Capacitors .001uF 5% 400volts | 400 VDC | 250 VAC |
| BFC237016334 | ![]() |
Film Capacitors .33uF 5% 63volts | 63 VDC | 40 VAC |
| BFC237022183 | ![]() |
Film Capacitors .018uF 5% 100volts | 100 VDC | 63 VAC |
| BFC237028104 | ![]() |
Film Capacitors MKT 370 100nF 10 100V= | 100 VDC | 63 VAC |
| BFC237045392 | ![]() |
Film Capacitors .0039uF 10% 250volts | 250 VDC | 160 VAC |
Published: 2022-05-26
| Updated: 2022-06-15