Vishay / Sfernice P9A 9mm Sealed Panel Potentiometers
Vishay / Sfernice P9A 9mm Sealed Panel Potentiometers are conductive plastic industrial-grade potentiometers featuring a wide resistance range of 1kΩ to 1MΩ. The Vishay / Sfernice P9A withstands typical industrial washing processes. These PC board and bushing-mount potentiometers have a minimal package depth of 5mm behind the panel.
Features
- Conductive plastic
- Industrial grade
- 1kΩ to 1MΩ wide resistance range
- 5mm depth behind panel
- PC board and bushing mount
- Withstands typical industrial washing processes
Applications
- Audio volume controls
- Audio equipment tone and balance controls
- Industrial control panels
- Motor speed control settings
- Sensor calibration and signal trimming
- Test and measurement equipment
Specifications
- IP67 sealing level
- 50,000 cycles of life
- 1000MΩ minimum insulation resistance
- 900VAC (sea level) / 350VAC (70,000 feet) dielectric strength
- -40°C to +125°C operating temperature range
Dimensions
Power Rating (Linear)
Published: 2026-10-23
| Updated: 2026-10-29