Wolfspeed 1200V C4MS Discrete SiC MOSFETs
Wolfspeed 1200V C4MS Discrete Silicon Carbide (SiC) MOSFETs deliver unparalleled performance in hard-switched applications. The C4MS family utilizes a fast and soft body diode that enables fast switching with minimal overshoot and ringing, thereby expanding the usable design space for engineers to tune and optimize the performance in the application. The C4MS family provides improved Eon, ERR, and Eoff losses compared to the C3M family of devices, while maintaining a low RDS(on) temperature coefficient. This balanced approach provides maximum performance and efficiency across a wide range of both hard-switched and soft-switched topologies.
In addition to improved switching performance, the Wolfspeed 1200V C4MS family offers transient overvoltage capability, increased lifetime at elevated bus voltages, and wide gate voltage compatibility, providing simplified drop-in capability.
Features
- Low Eon and ERR
- Soft body diode with low overshoot and ringing
- Low RDS(on) temperature coefficient
- High Ciss/Crss ratio
- Wide gate voltage compatibility [-4V to 0V/15V to 18V]
- High transient voltage compatibility
- U2 package is pin-to-pin compatible with other top-side cooled (TSC) packages
- Ideal for hard-switched applications
- Lower losses enable higher efficiency switching frequency and cooling requirements
- Enables system-level price-performance optimization
Applications
- Low-voltage industrial drives
- Power supply
- Servo drives
- Fast charging
- Energy storage systems
- Solar (commercial applications)
Packages
| Part Number | Datasheet | Description |
|---|---|---|
| C4MS025120J2-TR | ![]() |
SiC MOSFETs SiC, MOSFET,25mO,1200V, TO-263-7 XL T&R , Industrial |
| C4MS025120K | ![]() |
SiC MOSFETs SiC, MOSFET, 25mO, 1200V, TO-247-4, Industrial |
| C4MS025120K1 | ![]() |
SiC MOSFETs SiC, MOSFET, 25mO, 1200V, TO-247-4 LP, Industrial |
| C4MS025120U2-TR | ![]() |
SiC MOSFETs SiC, MOSFET,25mO,1200V, TSC (U2), Industrial |
| C4MS036120J2-TR | ![]() |
SiC MOSFETs SiC, MOSFET,36mO,1200V, TO-263-7 XL T&R , Industrial |
| C4MS036120K | ![]() |
SiC MOSFETs SiC, MOSFET, 36mO, 1200V, TO-247-4, Industrial |
| C4MS036120K1 | ![]() |
SiC MOSFETs SiC, MOSFET, 36mO, 1200V, TO-247-4 LP, Industrial |
| C4MS036120U2-TR | ![]() |
SiC MOSFETs SiC, MOSFET,36mO,1200V, TSC (U2), Industrial |
| C4MS047120J2-TR | ![]() |
SiC MOSFETs SiC, MOSFET,47mO,1200V, TO-263-7 XL T&R , Industrial |
| C4MS047120K | ![]() |
SiC MOSFETs SiC, MOSFET, 47mO, 1200V, TO-247-4, Industrial |