AMD / Xilinx Kintex™ UltraScale+™ FPGAs

AMD / Xilinx Kintex™ UltraScale+™ Field Programmable Gate Arrays (FPGAs) feature the highest signal processing bandwidth in mid-range, next-generation transceivers. AMD / Xilinx Kintex UltraScale+ FPGAs are available for packet processing in 100G networking and data center applications. The FPGAs are also ideal for DSP-intensive processing needed in next-generation medical imaging, 8k4k video, and heterogeneous wireless infrastructure. Kintex UltraScale+ FPGAs are optimized for system performance and integration at 20nm and enabled by monolithic and next-generation stacked silicon interconnect (SSI) technology.

Features

  • Programmable system integration
    • Up to 1.5M system logic cells leveraging 2nd-generation 3D IC
    • Multiple integrated PCI Express® Gen3 cores
  • Increased system performance
    • 8.2 TeraMACs of DSP compute performance
    • Up to a two speed-grade improvement with high utilization
    • 16G backplane-capable transceivers, up to 64 per device
    • 2400Mb/s DDR4 for robust operation over varying PVT
  • Cost-effective
    • 12.5Gb/s transceivers in the slowest speed grade
    • 2400Mb/s DDR4 in a mid-speed grade
    • VCXO integration reduces clocking component cost
  • Total power reduction
    • Up to 40% lower power vs. previous generation
    • Fine granular clock gating with UltraScale devices ASIC-like clocking
    • Enhanced system logic cell packing reduces dynamic power
  • Accelerated design productivity
    • Footprint compatibility with Virtex® UltraScale devices for scalability
    • Co-optimized with Vivado® design suite for rapid design closure

Applications

  • Remote radio head DFE 8x8 100MHz TD-LTE radio unit
  • 100G network interface card with packet processor integration
  • 256 channel medical ultrasound image processing

Videos

Published: 2019-07-01 | Updated: 2026-07-01