9000046-XLPDNB

KYOCERA AVX
581-9000046-XLPDNB
9000046-XLPDNB

Mfr.:

Description:
Antennas ISM 868/960MHz Exter nal Whip Black SMA C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 511

Stock:
1 511 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
2,95 € 29,50 €
2,94 € 147,00 €
2,55 € 255,00 €
2,34 € 468,00 €
2,30 € 1 150,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
848 MHz
915 MHz
Cellular (NBIoT, LTE)
LoRa, LPWA, RPMA, SigFox
IoT
Whip
Straight
1 dBi
50 Ohms
2.3:1
- 40 C
+ 120 C
1 Band
Panel Mount
Connector
SMA Male
881.5 MHz
Tracking, Smart Metering, Smart Home, Healthcare, Digital Signage
101 mm
9000046
Bulk
Brand: KYOCERA AVX
Polarisation: Vertical
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 12,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

IoT / ISM Antennas

KYOCERA AVX IoT / ISM Antennas work on 868MHz, 915MHz, and 2.45GHz, with many options available. The antennas are designed using isolated magnetic dipole (IMD) technology, which reduces the keep-out area requirement around the antenna. KYOCERA AVX IoT / ISM Antennas can be used for various applications, including consumer, industrial, medical, and automotive, using ISM, LoRa, and Zigbee® standards.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.