MGM240SD22VNA2

Silicon Labs
634-MGM240SD22VNA2
MGM240SD22VNA2

Mfr.:

Description:
Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 369

Stock:
1 369 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1369 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
6,91 € 69,10 €
6,54 € 163,50 €
6,04 € 604,00 €
5,74 € 1 435,00 €
5,49 € 2 745,00 €
5,29 € 5 290,00 €
5 200 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Multiprotocol Modules
RoHS:  
xGM240S
2.4 GHz
10 dBm
I2C, USART
1.8 V
3.8 V
- 40 C
+ 105 C
Built-In, RF
7 mm x 7 mm x 1.18 mm
Bluetooth 5.3
802.15.4 (ANT, Thread, Zigbee)
Tray
Brand: Silicon Labs
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

MGM240S Modules

Silicon Labs MGM240S Modules are housed in a small form factor system-in-package (SiP) and are optimized for battery-powered IoT devices. The Silicon Labs modules are based on the Series 2 EFR32MG24 SoC. The device enables 802.15.4 (Zigbee®, OpenThread®) and BLUETOOTH® Low Energy connectivity. The modules deliver excellent RF performance and energy efficiency, Secure Vault®, and an AI/ML hardware accelerator.