IPA70R600P7SXKSA1

Infineon Technologies
726-IPA70R600P7XKSA1
IPA70R600P7SXKSA1

Mfr.:

Description:
MOSFETs CONSUMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15 558

Stock:
15 558
Can Dispatch Immediately
On Order:
30 000
Expected 18/06/2026
30 000
Expected 06/08/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,488 € 4,88 €
0,456 € 45,60 €
0,374 € 187,00 €
0,349 € 349,00 €
0,31 € 1 550,00 €
0,281 € 7 025,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
700 V
8.5 A
600 mOhms
- 16 V, 16 V
2.5 V
10.5 nC
- 40 C
+ 150 C
24.9 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 23 ns
Product Type: MOSFETs
Rise Time: 5.5 ns
Series: CoolMOS P7
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 63 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: IPA70R600P7S SP001499700
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

700V CoolMOS™ P7 MOSFETs

Infineon Technologies 700V CoolMOS™ P7 MOSFETs feature a revolutionary technology for high voltage power MOSFETs. The 700V are designed according to the superjunction (SJ) principle and pioneered by Infineon. The latest 700V CoolMOS P7 are an optimized platform tailored to target cost sensitive applications in consumer markets like chargers, adapters, lighting, TVs and more. The new series provides all the benefits of a fast switching Superjunction MOSFET, combined with an excellent price/performance ratio and state of the art ease-of-use level. The technology meets highest efficiency standards and supports high power density, enabling customers going towards very slim designs.

CoolMOS™ 7 Superjunction MOSFETs

Infineon Technologies CoolMOS™ 7 Superjunction MOSFETs are optimized for energy efficiency, power density, and ease of use. CoolMOS 7 technology is optimized for specific applications with innovative package concepts and various technologies. CoolMOS 7 MOSFETS are ideal for applications like making electric vehicle charging stations smaller with higher outputs resulting in faster car charging. Thanks to CoolMOS 7, adapters and chargers can be made smaller, lighter, and more efficient. With CoolMOS 7, engineers can make renewable energy systems cheaper and more efficient.

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.

CoolMOS™ Superjunction MOSFETs

Infineon CoolMOS™ Power Transistors provide all the benefits of a fast-switching SJ MOSFET. Combined with the generation CoolMOS 7, Infineon continues to set price, performance, and quality benchmarks.

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.

CoolMOS™ P7 MOSFETs

Infineon Technologies CoolMOS™ P7 MOSFETs deliver a best-in-class price/performance ratio with excellent ease of use to address challenges in various applications. The 700V and 800V CoolMOS P7 power MOSFETs have been developed for flyback-based low-power SMPS applications, including adapters and chargers, lighting, audio SMPS, AUX, and industrial power. The 600V CoolMOS P7 power MOSFETs target low-power and high-power SMPS applications like solar inverters, servers, telecom, and EV charging stations. Infineon P7 MOSFETs are fully optimized for hard- and soft-switching topologies.