VEML6035

Vishay Semiconductors
78-VEML6035
VEML6035

Mfr.:

Description:
Ambient Light Sensors LOW PWR,HI SENS AMBIENT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 249

Stock:
5 249 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,877 € 8,77 €
0,826 € 82,60 €
0,765 € 382,50 €
0,73 € 730,00 €
Full Reel (Order in multiples of 3000)
0,699 € 2 097,00 €
0,647 € 3 882,00 €
0,64 € 5 760,00 €
24 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
2 mm x 2 mm x 0.4 mm
SMD/SMT
1.7 V to 3.6 V
- 25 C
+ 85 C
VEML6035
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 300 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 50 mW
Product Type: Ambient Light Sensors
Rise Time: 1000 ns
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Low Power, High Sensitivity
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8542391090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

VEML High Accuracy Ambient Light Sensors

Vishay Semiconductors VEML High Accuracy Ambient Light Sensors feature an easy-to-use I2C interface and are housed in miniature transparent packages. These digital 16-bit resolution sensors include a high sensitivity photodiode, low-noise amplifier and a 16-bit A/D converter. The VEML have an operating voltage of 2.5-3.6V with an I2C BUS voltage range of 1.7-3.6V. These sensors include additional ambient light functions like an excellent temperature compensation and high dynamic detection resolution with software shutdown mode control.

VEML6035 I²C Ambient Light Sensor

Vishay VEML6035 I2C Ambient Light Sensor is a 16-bit, low power, and high-sensitivity CMOS light sensor that is operated via I2C command. This sensor consumes an active average power of 300µW. The VEML6035 sensor comes with a photodiode, amplifiers, and analogue/digital circuits in a single chip. This sensor incorporates Filtron™ technology that provides good spectral sensitivity to match human eye responses. Typical applications include an ambient light sensor for mobile devices as well as industrial on/off lighting operation and optical switch for consumer, computing, industrial devices, and displays.