7100025735

3M
Not Assigned
7100025735

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 3M Heat Shrink Thin-Wall Tubing FP-301VW 3/8-Black-200', 200 ft Lengthper spool, 3 spools/case

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Heat Shrink Tubing & Sleeves
Thin Wall
Black
Polyolefin (PO)
60.96 m (200 ft)
9.53 mm (0.375 in)
4.75 mm (0.187 in)
2:1
Brand: 3M
Chemical Resistant: Yes
Dielectric Strength: 900 V/mil
Family: FP-301VW
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 100 C
Product: Heat Shrink Tubings
Product Type: Heat Shrink Tubing and Sleeves
Subcategory: Wire & Cable Management
Part # Aliases: FP301VW-3/8-BLK-200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909990