LFSPXO021525Bulk

IQD
449-LFSPXO021525BULK
LFSPXO021525Bulk

Mfr.:

Description:
Standard Clock Oscillators 12.5MHz 5V 50ppm -40 C +85C Alternate Part number: 449-LFSPXO021525

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
12.5 MHz
50 PPM
50 pF
4.5 V
5.5 V
HCMOS, TTL
SMD/SMT
- 40 C
+ 85 C
7.2 mm (0.283 in)
5.2 mm (0.205 in)
1.4 mm (0.055 in)
CFPS-72
Bulk
Brand: IQD
Current Rating: 20 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 5 V
Factory Pack Quantity: 100
Subcategory: Oscillators
Part # Aliases: LFSPXO021525
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

In Stock: 430

Stock:
430 Can Dispatch Immediately
Quantities greater than 430 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,65 € 16,50 €
1,62 € 40,50 €
1,37 € 137,00 €
1,31 € 393,00 €
1,28 € 640,00 €
1,22 € 1 220,00 €
1,14 € 2 850,00 €
1,08 € 5 400,00 €