SC628LR

Mallory Sonalert
539-SC628LR
SC628LR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT, 6-28VDC 2900HZ, CUL APPRVD

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,67 € 26,67 €
20,93 € 209,30 €
18,84 € 471,00 €
17,44 € 872,00 €
16,90 € 1 690,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Piezoelectric
90 dBA
Continuous
2.9 kHz
28 VDC
18 mA
Wire Lead
Panel Mount
43 mm x 33 mm
SC
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 43 mm
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99