5747844-3

TE Connectivity
571-5747844-3
5747844-3

Mfr.:

Description:
D-Sub Standard Connectors RECP FRNT MTL SHL 9P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 611

Stock:
611
Can Dispatch Immediately
On Order:
1 950
Expected 22/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
2,86 € 28,60 €
2,73 € 68,25 €
2,64 € 132,00 €

Non-RoHS Version

TE Connectivity 747844-3
TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Without Socket Contacts
Through Hole
Board Lock
Right Angle
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
Unfiltered
HD-20
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 130
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 7,497 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99