609069900710800+

KYOCERA AVX
581-609069900710800+
609069900710800+

Mfr.:

Description:
Terminal Block Interface Modules POWER TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 439 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
3,96 € 39,60 €
3,56 € 89,00 €
3,20 € 160,00 €
3,01 € 301,00 €
2,71 € 677,50 €
2,57 € 1 285,00 €
2,35 € 2 350,00 €
2,34 € 5 850,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Terminal Block Interface Modules
RoHS:  
Connectors
8 Position
Through Hole
Press Fit
9069
Bulk
Brand: KYOCERA AVX
Contact Plating: Nickel
Mounting Angle: Straight
Pitch: 2.54 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Type: Power
Unit Weight: 2,899 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
KYOCERA AVX