LTC3408EDD#PBF

Analog Devices
584-LTC3408EDD#PBF
LTC3408EDD#PBF

Mfr.:

Description:
Switching Voltage Regulators 1.5MHz, 600mA Sync Buck Reg w/ Bypass Tr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €
4,70 € 47,00 €
4,35 € 108,75 €
3,60 € 360,00 €
3,48 € 842,16 €
3,47 € 8 817,27 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Buck
300 mV to 3.5 V
600 mA
1 Output
1 uA
1.5 MHz
- 40 C
+ 85 C
LTC3408
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC645A
Input Voltage: 3.6 V
Input Voltage - Max: 5 V
Input Voltage - Min: 2.5 V
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Regulator with Bypass Transistor
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.