CFS1/4CT26A103J

KOA Speer
660-CFS1/4CT26A103J
CFS1/4CT26A103J

Mfr.:

Description:
Carbon Film Resistors - Through Hole 10K OHM 5% 1/4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 645

Stock:
645
Can Dispatch Immediately
On Order:
5 000
Expected 04/05/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,101 € 0,10 €
0,041 € 0,41 €
0,03 € 0,75 €
0,027 € 2,70 €
0,023 € 5,75 €
0,022 € 11,00 €
0,018 € 18,00 €
Full Ammo Pack (Order in multiples of 5000)
0,014 € 70,00 €
0,012 € 120,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF
Standard
Axial
10 kOhms
250 mW (1/4 W)
5 %
- 700 PPM / C, 0 PPM / C
- 55 C
+ 155 C
250 V
1.7 mm
3.2 mm
AEC-Q200
Ammo Pack
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99