AC-9I3C

AATC
253-AC9I3C
AC-9I3C

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount EM Buzzer 2731Hz 3VAC, 82dBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,673 € 6,73 €
0,638 € 31,90 €
0,524 € 52,40 €
0,489 € 97,80 €
0,433 € 216,50 €
0,341 € 341,00 €
0,311 € 777,50 €
0,30 € 1 500,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: AATC
Current Rating: 80 mA
Diameter: 9 mm
Dimensions: 9 mm x 5.5 mm
Frequency: 2.731 kHz
Height: 5.5 mm
Length: 9 mm
Mounting Style: Through Hole
Packaging: Bulk
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: Electro Magnetic
Sound Pressure Level: 82 dBA
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Pin
Tradename: AATC
Type: Electromagnetic
Width: 9 mm
Voltage Rating: 3 VAC
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85318070
USHTS:
8531801500
ECCN:
EAR99

Magnetic Buzzers

Advanced Acoustic Technology Corp. (AATC) Magnetic Buzzers offer up to 92dBA sound pressure rating, 2000Hz to 4000Hz frequency range, and 1.5VAC to 12VAC voltage range. These magnetic buzzers include a silicon metal plate, magnet, coil, and yoke assembled within the plastic housing. If the buzzer contains an oscillation circuit, it is called a self-driven buzzer or "indicator." If the buzzer does not have an oscillation circuit, it is known as an externally driven buzzer or "transducer." AATC Magnetic Buzzers are suited for applications that remain still and are in stable environments.