S-1213B00H-V5T2U7

ABLIC
628-S-1213B00HV5T2U7
S-1213B00H-V5T2U7

Mfr.:

Description:
LDO Voltage Regulators IC REG LINEAR 1.8V 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 555

Stock:
2 555 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
1,07 € 10,70 €
0,972 € 24,30 €
0,869 € 86,90 €
0,812 € 203,00 €
0,781 € 390,50 €
0,756 € 756,00 €
0,74 € 1 480,00 €
Full Reel (Order in multiples of 4000)
0,712 € 2 848,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
1.8 V to 30 V
500 mA
1 Output
Positive
2.8 V
36 V
Adjustable
- 40 C
+ 105 C
160 mV
S-1213
Reel
Cut Tape
MouseReel
Brand: ABLIC
Load Regulation: 15 mV
Operating Supply Current: 5 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

S-1213/4 LDO Regulators

ABLIC S-1213/4 LDO Regulators are positive voltage regulators with a high-withstand voltage, low current consumption, and high-accuracy output voltage. These regulators come with a built-in low-on-resistance output transistor that provides a very small dropout voltage and a large output current. ABLIC S-1213/4 regulators feature a built-in overcurrent protection circuit to limit the overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat. These regulators come in a TO-252-5S(A)/HSOP-8A package that is compatible with the industry-standard TO-252-5 package. Typical applications include constant voltage power supplies for industrial equipment and home electric appliances.