S-1214B18H-V5T2U7

ABLIC
628-S-1214B18HV5T2U7
S-1214B18H-V5T2U7

Mfr.:

Description:
LDO Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,835 € 3 340,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
S-1214
Reel
Brand: ABLIC
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

S-1213/4 LDO Regulators

ABLIC S-1213/4 LDO Regulators are positive voltage regulators with a high-withstand voltage, low current consumption, and high-accuracy output voltage. These regulators come with a built-in low-on-resistance output transistor that provides a very small dropout voltage and a large output current. ABLIC S-1213/4 regulators feature a built-in overcurrent protection circuit to limit the overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat. These regulators come in a TO-252-5S(A)/HSOP-8A package that is compatible with the industry-standard TO-252-5 package. Typical applications include constant voltage power supplies for industrial equipment and home electric appliances.