AECC0502GBS-S

ABRACON
815-AECC0502GBS-S
AECC0502GBS-S

Mfr.:

Description:
Antennas Active GNSS L1/L2 Helix ANT, SMA (M), IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.20714 GHz
1.57542 GHz
BEIDOU, GLONASS, GNSS, GPS
IoT
Whip
Stubby
2 dBi
50 Ohms
2
- 40 C
+ 85 C
4 Band
Screw
Connector
SMA Male
M2M, Surveillance, Autonomous Driving, Fleet Management, Asset Tracking, Telematics, Smart Agricultrue, Precision Farming, Instrumentation
55.6 mm
IP67
AEC
Bulk
Brand: ABRACON
Polarisation: RHCP
Factory Pack Quantity: 25
Subcategory: Antennas
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
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
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
AEC GNSS External Antennas

Abracon AEC GNSS External Antennas support multiple frequency bands and protocols in a variety of shapes and mounting styles. Abracon AEC GNSS External Antennas are IP67-rated, making them ideal for outdoor and rugged environments. Applications include fleet management, asset tracking, and remote monitoring.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,72 € 189,72 €
161,71 € 1 617,10 €
152,44 € 3 811,00 €