AECW0801C09S-3000S

ABRACON
815-AW0801C09S-3000S
AECW0801C09S-3000S

Mfr.:

Description:
Antennas 4-in-1 (2 x LTE + Wi-Fi + GNSS) Screw-Mount Puck ANT, 3M LMR-100, SMA (M), IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
MIMO
698 MHz
5.825 GHz
Cellular (NBIoT, LTE)
BEIDOU, GLONASS, GNSS, GPS
IoT
Module
Round
2 dBic, 2.5 dBi, 2 dBi, 3 dBi
50 Ohms
1.5, 3, 2.5
- 40 C
+ 85 C
5 Band
Direct / Permanent Mount
Connector
SMA Male
829 MHz, 1.5815 GHz, 2.2 GHz, 2.44175 GHz, 5.3625 GHz
M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking
16.3 mm
IP67
3 M RG174 x 3, LMR100
AEC
Bulk
Brand: ABRACON
Factory Pack Quantity: 50
Subcategory: Antennas
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
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
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
AEC GNSS External Antennas

Abracon AEC GNSS External Antennas support multiple frequency bands and protocols in a variety of shapes and mounting styles. Abracon AEC GNSS External Antennas are IP67-rated, making them ideal for outdoor and rugged environments. Applications include fleet management, asset tracking, and remote monitoring.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,58 € 88,58 €
74,24 € 742,40 €
69,66 € 3 483,00 €
66,56 € 6 656,00 €
250 Quote