AMSLA-Q7050-R10M-T

ABRACON
815-AMSLA-Q7050R10MT
AMSLA-Q7050-R10M-T

Mfr.:

Description:
Power Inductors - SMD IND 0.105uH 45A 0.35m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,771 € 7,71 €
0,707 € 17,68 €
0,573 € 57,30 €
0,54 € 135,00 €
0,484 € 242,00 €
Full Reel (Order in multiples of 1000)
0,412 € 412,00 €
0,371 € 1 855,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Shielded
105 nH
20 %
350 uOhms
46 A
- 40 C
+ 125 C
7 mm
7 mm
5 mm
AMSLA-Q7050
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Automotive Stacked Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

AMSLA-Q7050 Automotive Stacked Inductors

Abracon AMSLA-Q7050 Automotive Stacked Inductors are high-power density inductors for switching frequencies between 100KHz to 2MHz. These AEC-Q200-qualified automotive stacked inductors provide low DC Resistance (DCR) and high efficiency. The AMSLA-Q7050 inductors come with shielded construction and a 72nH to 150nH inductance range. These inductors operate at 40V (across the inductor) and offer a 30A to 58A maximum saturation current (Isat) range. Typical applications include desktop/server applications, high current Point-of-Load (POL) converters, lighting, solar inverters, and robotics.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.