ASDMB-8.000MHZ-LC-T

ABRACON
815-ASDMB-8MHZ-LC
ASDMB-8.000MHZ-LC-T

Mfr.:

Description:
MEMS Oscillators 8.0 MHZ 50PPM

In Stock: 4 910

Stock:
4 910 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,61 € 16,10 €
1,57 € 78,50 €
1,51 € 151,00 €
1,48 € 370,00 €
1,45 € 725,00 €
Full Reel (Order in multiples of 1000)
1,32 € 1 320,00 €
1,30 € 2 600,00 €
1,24 € 6 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
QFN-4
8 MHz
50 PPM
15 pF
1.8 V
3.3 V
CMOS
- 40 C
+ 85 C
ASDMB
Brand: ABRACON
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Unit Weight: 15,760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391010
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99