AWSCR-12.00CELB-C33-T3

ABRACON
815-CR-12.0CELB-33-T
AWSCR-12.00CELB-C33-T3

Mfr.:

Description:
Resonators CER Resonator 12MHz Tol 0.5% Stab 0.2% -40C - 125C 33pF 40 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
REACH - SVHC:
12 MHz
SMD/SMT
0.5 %
+ 85 C
- 40 C
AWSCR-CELB
Reel
Cut Tape
Brand: ABRACON
Height: 1 mm
Length: 3.2 mm
Load Capacitance: 33 pF
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Width: 1.3 mm
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
8541600000
CNHTS:
8548000090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
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
Industrial Grade Ceramic Resonators

ABRACON Industrial Grade Ceramic Resonators feature low resonant impedance and are IR reflow capable. The SMD types are cost effective and the built-in capacitance types have load capacitance from 5pF± 20% to 20pF± 20%. ABRACON Industrial Grade Ceramic Resonators feature frequency ranges from 8MHz to 50.00MHz and are ideal for remote controls, microprocessor clocks, mobile phones, DVD and CD-Roms, electric appliances, industrial controllers, and consumer electronics.

In Stock: 2 816

Stock:
2 816 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,39 € 3,90 €
0,353 € 8,83 €
0,339 € 33,90 €
0,321 € 80,25 €
0,306 € 153,00 €
0,262 € 262,00 €
Full Reel (Order in multiples of 3000)
0,26 € 780,00 €
0,249 € 1 494,00 €