AWSCR-3.68CPLA-C33-T4

ABRACON
815-CR-3.68CPLA-33-T
AWSCR-3.68CPLA-C33-T4

Mfr.:

Description:
Resonators CER Resonator 3.68MHz Tol 0.5% Stab 0.3% -40C - 85C 33pF 30 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
REACH - SVHC:
3.68 MHz
SMD/SMT
0.5 %
+ 85 C
- 40 C
AWSCR-CPLA
Reel
Cut Tape
Brand: ABRACON
Frequency Stability: 0.3 %
Height: 1.8 mm
Lead Spacing: 2.5 mm
Length: 6 mm
Load Capacitance: 33 pF
Operating Supply Voltage: 6 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 4000
Subcategory: Resonators
Type: Miniature Ceramic Resonator
Width: 3 mm
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
8541600000
CNHTS:
8548000090
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
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
Industrial Grade Ceramic Resonators

ABRACON Industrial Grade Ceramic Resonators feature low resonant impedance and are IR reflow capable. The SMD types are cost effective and the built-in capacitance types have load capacitance from 5pF± 20% to 20pF± 20%. ABRACON Industrial Grade Ceramic Resonators feature frequency ranges from 8MHz to 50.00MHz and are ideal for remote controls, microprocessor clocks, mobile phones, DVD and CD-Roms, electric appliances, industrial controllers, and consumer electronics.

In Stock: 7 915

Stock:
7 915 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,281 € 2,81 €
0,267 € 6,68 €
0,243 € 24,30 €
0,23 € 57,50 €
0,218 € 109,00 €
0,209 € 209,00 €
0,195 € 390,00 €
Full Reel (Order in multiples of 4000)
0,187 € 748,00 €