COM HPC Ampere Altra DEV Kit-64

ADLINK Technology
976-COMHPCAMPEREA
COM HPC Ampere Altra DEV Kit-64

Mfr.:

Description:
Development Boards & Kits - ARM COM HPC Ampere Altra development kit with module, with Q64-22 CPU, with carrier, heatsink and accessories

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Development Boards & Kits - ARM
Development Kits
ARM v8.2
COM-HPC-ALT-Q64-22
Brand: ADLINK Technology
Data Bus Width: 64 bit
Interface Type: HDMI, PCIe, SATA, VGA, USB 2.0, USB 3.0
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
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
COM-HPC Server Type Ampere® Altra® SoC Module

ADLINK Technology COM-HPC Server Type Ampere® Altra® SoC Module features 80 cores and is based on the Ampere Altra SoC, based on the Arm® Neoverse N1 architecture. This provides up to 80Arm v8.2 64-bit cores at 2.8GHz with 175W TDP. An excellent performance-per-watt architecture makes the COM-HPC Ampere Altra well-suited to processing massive data at the edge. The module is certified to comply with the Arm SystemReady program, ensuring the support of generic operating systems and subsequent software layers. In combination with the open-source EDK II project, the module supports CentOS, Ubuntu, and Yocto Linux.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3 569,16 € 3 569,16 €