USB-2401

ADLINK Technology
976-USB-2401
USB-2401

Mfr.:

Description:
Data Logging & Acquisition 4CH 24-BIT UNIVERSAL INPUT USB DAQ

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 05/05/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 253,14 € 1 253,14 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
USB Modules
DAQ
Analog
None
Terminal
USB
400 mA
4 Channel
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 24 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
9031808085
JPHTS:
392690029
MXHTS:
84718002
ECCN:
4A994

USB Data Acquisition DAQ Modules & Tools

ADLINK Technology USB Data Acquisition (DAQ) Modules and tools provide ease of connectivity with plug-and-play hardware and software, cost-effective solutions with convenience and accuracy. These modules and tools include the USB-2405 dynamic Signal acquisition USB module, USB-7230/7250 isolated USB I/O modules. These modules also include USB-1210 DAQ module 4-CH, USB-2401 universal input USB DAQ module, and USB-1901/1902/1903 8/16-CH 16-bit 250kS/s multi-function USB DAQ modules.

USB-2401 Universal Input USB DAQ Module

ADLINK USB-2401 Universal Input USB DAQ Module is a 24-bit, 4-channel simultaneous-sampling universal USB DAQ module. This features built-in signal conditioning circuitry, directly measuring commonly used sensors, including current output transducers, thermocouples, RTD, load cells, and strain gauges. Individual channels can be programmed to measure different signal types.