XC4VFX40-11FFG1152C

AMD / Xilinx
217-VFX40-11FFG1152C
XC4VFX40-11FFG1152C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC4VFX40-11FFG1152C Connect to S1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC4VFX40
41904 LE
18624 ALM
2.53 Mbit
448 I/O
1.2 V
1.2 V
0 C
+ 85 C
6.5 Gb/s
12 Transceiver
SMD/SMT
FBGA-1152
Brand: AMD / Xilinx
Distributed RAM: 291 kbit
Embedded Block RAM - EBR: 2592 kbit
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 4656 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
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
8542399000
USHTS:
8542310060
ECCN:
3A991.d
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
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 211,83 € 1 211,83 €