XC7VX330T-2FF1761C

AMD / Xilinx
217-7VX330T-2FF1761C
XC7VX330T-2FF1761C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7VX330T-2FF1761C
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
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6 725,89 € 6 725,89 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC7VX330T
326400 LE
51000 ALM
26.37 Mbit
700 I/O
1.2 V
3.3 V
0 C
+ 85 C
28.05 Gb/s
28 Transceiver
SMD/SMT
FCBGA-1761
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Distributed RAM: 4388 kbit
Embedded Block RAM - EBR: 27000 kbit
Maximum Operating Frequency: 640 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 25500 LAB
Operating Supply Voltage: 1.2 V to 3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 12
Subcategory: Programmable Logic ICs
Tradename: Virtex
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
8542399000
USHTS:
8542310060
ECCN:
3A991.d