XC7Z045-2FBG676I

AMD / Xilinx
217-XC7Z045-2FBG676I
XC7Z045-2FBG676I

Mfr.:

Description:
SoC FPGA XC7Z045-2FBG676I

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
RoHS:  
SMD/SMT
FCBGA-676
ARM Cortex A9
2 Core
766 MHz
2 x 32 kB
2 x 32 kB
350000 LE
54650 ALM
19.2 Mbit
250 I/O
- 40 C
+ 100 C
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 27325 LAB
Product Type: Processors - Application Specialized
Series: XC7Z045
Factory Pack Quantity: 40
Subcategory: SOC - Systems on a Chip
Tradename: Zynq
Unit Weight: 240,705 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zynq®-7000 SoC First Generation Architecture

Xilinx Zynq®-7000 SoC First Generation Architecture allows a flexible platform to launch new solutions while providing traditional ASIC and SoC users with a fully programmable alternative. Available in dual-core (Zynq-7000) and single-core (Zynq-7000S) Cortex-A9 configurations, the ARM® Cortex™-A9 processors present an integrated, performance-per-watt 28nm programmable logic that achieves power and performance levels exceeding that of discrete processor and FPGA systems. These features make the Zynq-7000 SoCs the best option for a wide range of embedded applications, including small cell base stations, multicamera drivers assistance systems, machine vision for industrial automation, medical endoscopy, and 4K2K Ultra-HDTV.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 853,64 € 1 853,64 €