AC68C

AMPROBE
569-AC68C
AC68C

Mfr.:

Description:
Clamp Multimeters & Accessories AC/DC CLAMP-ON DMM TRMS 600A

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
AC/DC Clamp Meter
4000
Auto
Digital
RMS
Brand: AMPROBE
Features: Carrying case included
Frequency: 4 kHz, 20 kHz
Maximum AC Current: 400 A, 600 A
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 400 VAC, 600 VAC, 600 VDC
Part # Aliases: 2727919
Unit Weight: 465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
TARIC:
9030310090
USHTS:
9030310000
MXHTS:
90303101
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC68C TRMS Clamp Type Digital Multimeter

Amprobe AC68C TRMS Clamp Type Digital Multimeter is a top-of-the-line professional clamp DMM with eight functions and eleven ranges. The true-rms 600A clamp meter measures non-linear load current with true-rms readings. The meter is CAT II 600V, CAT III 300V rated and features 3-3⁄4 digit, LCD, max reading of 3999.

Availability

Stock: