CLP-201G

Aavid
532-CLP201
CLP-201G

Mfr.:

Description:
Heat Sinks Extrusion Clips, Transistor Case Style TO-220, 1.27-2.03mm Heat Sink Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-220
Snap On
Aluminum
Brand: Aavid
Product Type: Heat Sinks
Series: Clips
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Tradename: Secondary Clips
Type: Component
Part # Aliases: CLP-201 032903
Unit Weight: 369,507 mg
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
7616991090
USHTS:
7326908688
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Max Clips

Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
2,18 € 21,80 €
2,08 € 52,00 €
2,00 € 100,00 €
1,93 € 193,00 €
1,83 € 457,50 €
1,76 € 880,00 €
1,69 € 1 690,00 €
1,57 € 3 140,00 €