4320

Adafruit
485-4320
4320

Mfr.:

Description:
Adafruit Accessories Circuit Playground Proto Gizmo - Bolt-on Perma-Proto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Accessories
Circuit Playground Proto Gizmo - Bolt-on Perma-Proto
Brand: Adafruit
Description/Function: Circuit Playground Proto Gizmo - Bolt-on Perma-Proto
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 17,800 g
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
8534000040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Playground Proto Gizmo

Adafruit Circuit Playground Proto Gizmo is used to extend and expand Circuit Playground projects with a bolt on Perma-Proto. This PCB looks just like a solderless breadboard but has permanently affixed M3 standoffs. These standoffs act as mechanical and electrical connections. Solder to the gold-plated traces to create custom inventions. Each pad of the Circuit Playground has a large oval pad, and in the center, a blue-marked Ground rail and red-marked 3.3V rail. The center has side-connected groups marked in black on top. Fits both Classic and Express Circuit Playgrounds, but the oval pad markings match the CPX pad naming.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 10/09/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,84 € 6,84 €