HTX-01ZSBLC1R

Adam Tech
737-HTX01ZSBLC1R
HTX-01ZSBLC1R

Mfr.:

Description:
High Speed/Modular Connectors HT-X 1x1 Right Angle Plug, PCB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: High Speed/Modular Connectors
RoHS:  
Plug
2 Position
Through Hole
Gold
HT-X
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Copper Alloy
Current Rating: 1.5 A
Housing Colour: Blue
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Orientation: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 180
Subcategory: Backplane Connectors
Voltage Rating: 60 VDC
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
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HT-X Modular Twisted-Pair Data Connectors

Adam Tech HT-X Modular Twisted-Pair Data Connectors are a fully shielded, high-speed differential solution designed for high-speed automotive Ethernet applications. These connectors feature color-coded mechanical layouts, a 60VDC voltage rating, a 1.5A current rating, and an IP67/IP69K waterproof rating. The HT-X connectors offer Terminal Position Assurance (TPA) and Connector Position Assurance (CPA) mechanisms to ensure connectors are properly mated. These connectors are available in +MQS 6-pin versions. Typical applications include autonomous driving, 4K camera systems, 4K high-resolution displays, lidar, radar, and rear-seat entertainment.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,42 € 34,20 €
3,06 € 76,50 €
Full Reel (Order in multiples of 180)
3,03 € 545,40 €
2,98 € 1 072,80 €
2,74 € 2 466,00 €
2,66 € 6 224,40 €
4 860 Quote