M2-A1-67-R-SMT-2.15-KB-T/R

Adam Tech
737-2A167RSMT215KBTR
M2-A1-67-R-SMT-2.15-KB-T/R

Mfr.:

Description:
Standard Card Edge Connectors GEN3, 67PIN, B KEY,HEIGHT 2.15MM
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
1,40 € 1,40 €
1,20 € 12,00 €
1,07 € 26,75 €
1,01 € 101,00 €
0,955 € 238,75 €
0,903 € 451,50 €
Full Reel (Order in multiples of 1200)
0,808 € 969,60 €
0,752 € 1 804,80 €
0,722 € 3 465,60 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Card Edge Connectors
RoHS:  
Receptacles
67 Position
0.50 mm
0.79 mm
SMD/SMT
Gold
M2
Brand: Adam Tech
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1200
Subcategory: Card Edge Connectors
Termination Style: Solder
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH