AVO200-48S05-6L

Advanced Energy / Artesyn
826-AVO200-48S05-6L
AVO200-48S05-6L

Mfr.:

Description:
DC/DC Converters - Through Hole 200W 36 - 75Vin 5V@40A Neg Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
200 W
36 V
75 V
5 V
40 A
1.5 kV
1/8 Brick
58.4 mm (2.299 in)
22.9 mm (0.902 in)
12.7 mm (0.5 in)
Industrial
AVO200
Brand: Advanced Energy / Artesyn
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 224
Subcategory: DC-DC Converters
Unit Weight: 177 g
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
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
AVO DC-DC Converters

Artesyn Embedded Technologies AVO Series is a single output DC-DC Converter housed in a standard eighth-brick outline and pin configuration. The series has a wide input range from 36VDC to 75VDC and output voltage up to 12V. AVO DC-DC Converters from Artesyn provide a high efficiency level up to 94%. Protection features include OCP, OTP, and OVP. This series is ideal to supply power in telecom and datacom applications.
Learn More

Automated Guided Vehicles (AGVs)

Advanced Energy / Artesyn Automated Guided Vehicles (AGVs) are mobile robots used to transport materials and goods within manufacturing facilities and warehouses. These devices are guided by sensors and vision systems and require no human supervision. These AGVs enhance efficiency and safety, reducing the scope for human error and workplace accidents. The AGVs play a crucial role in optimizing operational efficiency and productivity. These AGVs function seamlessly to help businesses minimize unplanned downtimes.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 125 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,58 € 48,58 €