CINT1200A1575K01

Advanced Energy / SL Power
675-CINT1200A1575K01
CINT1200A1575K01

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 15 V 12 A Out 15V 12.00A/13.33A

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,94 € 3 997,60 €
99,91 € 11 989,20 €
520 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
200 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
12 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
30.988 mm (1.22 in)
CINT
Brand: Advanced Energy / SL Power
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CINT1200 Series 200W AC/DC Power Supply

SL Power CINT1200 Series is a single output 200W AC/DC Power Supply offered in eight models ranging from 12 to 48V. In a 3" x 5" package, it has one of the smallest heat footprints available for its class. This power supply supports universal input from 90 to 264Vac. The series provides 180W convection-cooled and offers up to 90% efficiency. The CINT1200 AC/DC Power Supplies from SL Power meets ITE standards for worldwide use.
Learn more.