MTLL-5W-A

Advanced Energy / SL Power
675-MTLL-5WA
MTLL-5W-A

Mfr.:

Description:
Linear Power Supplies +5V@.5A +/-12-12V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Linear Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
3 W
100 VAC, 120 VAC, 215 VAC, 230 VAC, 240 VAC
3 Output
5 VDC
500 mA
12 VDC to 15 VDC
Chassis
4.25 in
3.25 in
1.7 in
Open Frame
Medical
Brand: Advanced Energy / SL Power
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current-Channel 3: 100 mA
Output Voltage-Channel 3: - 12 VDC to 15 VDC
Product Type: Linear Power Supplies
Series: Medical Linear
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 453,592 g
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
8504409590
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Availability

Stock: