911B

Advanced Energy / TEGAM
324-911B
911B

Mfr.:

Description:
Thermometers Thermocouple Thermometer, Single Input (degree)C &(degree)F (K, J , T & E)

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Thermometers
Thermocouple Thermometer
0.0004
Brand: Advanced Energy / TEGAM
Height: 28 mm
Length: 193 mm
Measured Components or Conditions: Temperature
Measures: J, K, T, and E-types of thermocouples
Product Type: Environmental Test Equipment
Ranging: Auto
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 84 mm
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
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

911B & 912B Thermocouple Thermometers

Advanced Energy / TEGAM 911B and 912B Thermocouple Thermometers offer 2000 hours of battery life and meet MIL-SPEC standards for shock, drop, and vibration ratings. These thermometers feature superior accuracy of ±(0.04% rdg + 0.3°C) and can support up to four thermocouple types. With smooth contours and an easy-to-clean design, the 911B and 912B thermometers offer an ergonomic, one-hand operation. TEGAM 911B and 912B Thermocouple Thermometers are compatible with type K, J, T, and E thermocouple probes, providing a wide range of temperature measurements.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
368,94 € 368,94 €