ALD4702ASBL

Advanced Linear Devices
585-ALD4702ASBL
ALD4702ASBL

Mfr.:

Description:
Precision Amplifiers 1.0mV Quad Prec CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1.5 MHz
1.9 V/us
1 mV
30 pA
6 V, 10 V
2 V, 4 V
6 mA
8 mA
65 dB
26 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD4702A
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 30 mW
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 56
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 107.96 dB
Unit Weight: 338 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
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
Minimum: 56   Multiples: 56
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,51 € 812,56 €
14,41 € 1 613,92 €
14,03 € 3 928,40 €
13,90 € 7 005,60 €
2 520 Quote